GS9064 Series 3.3 V 265 mW Second-Generation Adaptive Cable Equalizer - SOIC-16
Gennum GS9064-CKDE3 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.