Sign in to ask questions about the Gentech FCS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gentech FCS-01 technical specifications.
| Contact Type | A-contact |
| Height | 25mm |
| Length | 75mm |
| Mount | Horizontal |
| RoHS | Not Compliant |
Download the complete datasheet for Gentech FCS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
