Gentech FCS-03 technical specifications.
| Contact Type | A-contact |
| Height | 25mm |
| Length | 75mm |
| Material | Polyphenylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Horizontal |
| RoHS | Not Compliant |
Download the complete datasheet for Gentech FCS-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
