Sign in to ask questions about the Gentech FEVS312-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gentech FEVS312-51 technical specifications.
| Body Material | Nylon, Polyamide |
| Lead Length | 500um |
| Material | Nylon |
| Output Current | 300mA |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FEVS312-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
