Sign in to ask questions about the Gentech FS-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gentech FS-05 technical specifications.
| Flammability Rating | UL94 HB |
| Lead Length | 1m |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FS-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
