Sign in to ask questions about the Gentech FVSS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gentech FVSS-01 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 500mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Gentech FVSS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
