Liquid Level Sensor, Horizontal, Spst-no
Gentech LDS803-51 technical specifications.
| Body Material | PP, Polypropylene |
| Lead Length | 500mm |
| Material | Polypropylene |
| Mount | Horizontal |
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.