Gentech PS-801 technical specifications.
| Package/Case | 120 |
| Contact Type | Normally open contact |
| Lead Length | 1.5m |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 1A |
| Switching Capacity | 10W |
| Switching Current | 1A |
| Switching Voltage | 100V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.