Sign in to ask questions about the Gentech PS2021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gentech PS2021 technical specifications.
| Package/Case | 100 |
| Contact Material | Rhodium |
| Contact Type | 1 breaker |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Gentech PS2021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
