Gentech VCS-02 technical specifications.
| Body Material | PP, Polypropylene |
| Contact Type | 1 maker, 1 breaker |
| Height | 59mm |
| Lead Length | 100mm |
| Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Vertical |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.