The VCS-04 is a single-pole single-throw switch with a polypropylene body and leads measuring 100mm in length. It features a contact type of 1 maker and 1 breaker, and is rated for operation between -30°C and 70°C. The switch is compliant with IP65 ratings, indicating a high level of protection against solid particles and water.
Gentech VCS-04 technical specifications.
| Body Material | PP, Polypropylene |
| Contact Type | 1 maker, 1 breaker |
| Lead Length | 100mm |
| Material | Polypropylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.