VCS-08 Level Switch, M8x1.25, Water/Oil
Gentech VCS-08 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Material | Polyphenylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.