Gentech VS303-51 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Type | 1 maker, 1 breaker |
| Material | Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Gentech VS303-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
