Geobond Marine White Silicone Sealant Paste for Pipe Sealing, Plastic, Waterproof. 290 ml Cartridge
Geocel 6001282 technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.
