
Geobond ABS White Silicone Sealant Paste for Bonding, Sealing. 290 ml Cartridge, -40 +150 C
Geocel 6001662 technical specifications.
| Color | White |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.
