Plumba Transparent Pipe & Thread Sealant Paste for Jointing. 50 g Tube, -40 +200 C
Geocel 6011033 technical specifications.
| Package/Case | 200 |
| Color | Clear |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.