
All Weather Seal White Silicone Sealant Paste for Asphalt, Glass, Masonry, Metal, Plastic, Stone, Wood. 310 ml
Geocel 6011094 technical specifications.
| Package/Case | Metal |
| Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
