Geocel 791 Grey Silicone Sealant Paste for Glass, Sealing. 310 ml Cartridge, -50 +150 C
Geocel 791GREY technical specifications.
| Color | Grey |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
