PVC SKT PLNXTHREAD 1.1/4""
Sign in to ask questions about the George Fischer 721911009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
George Fischer 721911009 technical specifications.
| Package/Case | Cement |
| Length | 51mm |
| Material | PVC |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 721911009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.