This 90° elbow fitting from George Fischer features 1/4 in BSPP female connections on both ends, allowing for secure connections in various applications. The fitting is made of black oxide finish material and has a 90° direction of fitting. It is designed for use with 1/4 in threads, conforming to the BSPP standard.
George Fischer 770090102 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Connection 1 | 1/4 in BSPP Female |
| Connection 2 | 1/4 in BSPP Female |
| Finish | Black Oxide |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1/4in |
| Thread Size 2 | 1/4in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.