
ELBOW F.EQUAL GAL 3/8IN
George Fischer 770090203 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Connection 1 | 3/8 in BSPP Female |
| Connection 2 | 3/8 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 3/8in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770090203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.