This 90° elbow fitting features 1-1/4 in BSPP female connections and a galvanised finish. It is designed for use in applications where a right-angle connection is required. The fitting is constructed with a durable material to ensure reliable performance over time. The 1-1/4 in BSPP connections are suitable for use with a variety of tubing and pipe sizes. The galvanised finish provides corrosion resistance and helps to prevent contamination.
George Fischer 770090207 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Connection 1 | 1-1/4 in BSPP Female |
| Connection 2 | 1-1/4 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1-1/4in |
| Thread Size 2 | 1-1/4in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.