
ELBOW M&F EQ GAL 1/2IN
Checking distributor stock and pricing after the page loads.
George Fischer 770092204 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Connection 1 | 1/2 in BSPT Male |
| Connection 2 | 1/2 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.