TEE RED. BLK 1X1X1/2
George Fischer 770130137 technical specifications.
| Fitting Type | Reducing & Increasing Tee |
| Connection 1 | 1 in BSPP Female |
| Connection 2 | 1 in BSPP Female |
| Connection 3 | 1/2 in BSPP Female |
| Finish | Black Oxide |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Connection Gender 3 | Female |
| Thread Size 1 | 1in |
| Thread Size 2 | 1in |
| Thread Size 3 | 1/2in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| Thread Standard 3 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.