
TEE RED. GAL 3/4X3/4X1/4
Checking distributor stock and pricing after the page loads.
George Fischer 770130222 technical specifications.
| Fitting Type | Reducing & Increasing Tee |
| Connection 1 | 3/4 in BSPP Female |
| Connection 2 | 3/4 in BSPP Female |
| Connection 3 | 1/4 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Connection Gender 3 | Female |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Thread Size 3 | 1/4in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| Thread Standard 3 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.
