
This reducer bush features a straight fitting direction and is designed to connect a 3/4 in BSPT male thread to a 1/4 in BSPP female thread. The fitting is galvanised for corrosion resistance. It has a male connection on one end and a female connection on the other.
George Fischer 770241221 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Reducer Bush |
| Connection 1 | 3/4 in BSPT Male |
| Connection 2 | 1/4 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 1/4in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770241221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
