
NIPPLE HEX M EQ. GAL 1/2
Checking distributor stock and pricing after the page loads.
George Fischer 770280204 technical specifications.
| Fitting Type | Hexagon Nipple |
| Connection 1 | 1/2 in BSPT Male |
| Connection 2 | 1/2 in BSPT Male |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.
