PLUG PLAIN GAL 3/8IN
Checking distributor stock and pricing after the page loads.
George Fischer 770291203 technical specifications.
| Fitting Type | Plain Plug |
| Connection 1 | 3/8 in BSPT Male |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Thread Size 1 | 3/8in |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.