
PLUG PLAIN GAL 1IN
Checking distributor stock and pricing after the page loads.
George Fischer 770292206 technical specifications.
| Fitting Type | Plain Plug |
| Connection 1 | 1 in BSPT Male |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Thread Size 1 | 1in |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
No datasheet is available for this part.
