
This Taper Seat Union features 1/2 in BSPP female connections on both sides, with a black oxide finish. It is designed for use with 1/2in threads conforming to the BSPP standard. The union is suitable for applications where a secure, leak-tight connection is required.
George Fischer 770340104 technical specifications.
| Fitting Type | Taper Seat Union |
| Connection 1 | 1/2 in BSPP Female |
| Connection 2 | 1/2 in BSPP Female |
| Finish | Black Oxide |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
Download the complete datasheet for George Fischer 770340104 to view detailed technical specifications.
No datasheet is available for this part.
