
UNION M&F EQ. GAL 1/4IN
Checking distributor stock and pricing after the page loads.
George Fischer 770341202 technical specifications.
| Fitting Type | Taper Seat Union |
| Connection 1 | 1/4 in BSPT Male |
| Connection 2 | 1/4 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Size 1 | 1/4in |
| Thread Size 2 | 1/4in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.
