
The FIGURE130_770130269 fitting is a reducing and increasing tee with 1-1/2 in BSPP female connections on both the first and second ports and a 1 in BSPP female connection on the third port. It is galvanised for corrosion resistance. The fitting is designed for use in applications where a tee configuration is required, and the BSPP thread standard ensures secure connections. The FIGURE130_770130269 is manufactured by George Fischer.
George Fischer FIGURE130_770130269 technical specifications.
| Fitting Type | Reducing & Increasing Tee |
| Connection 1 | 1-1/2 in BSPP Female |
| Connection 2 | 1-1/2 in BSPP Female |
| Connection 3 | 1 in BSPP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Connection Gender 3 | Female |
| Thread Size 1 | 1-1/2in |
| Thread Size 2 | 1-1/2in |
| Thread Size 3 | 1in |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| Thread Standard 3 | BSPP |
| RoHS | Not Compliant |
No datasheet is available for this part.
