
The FIGURE245_770245232 fitting from George Fischer is a reducer hexagon nipple with a 2 in BSPT male connection and a 1-1/4 in BSPT male connection. It features a galvanised finish and is designed for use in applications where a reduction in pipe size is required. The fitting is constructed from a durable material and is suitable for use in a variety of industries, including oil and gas and chemical processing.
George Fischer FIGURE245_770245232 technical specifications.
| Fitting Type | Reducer Hexagon Nipple |
| Connection 1 | 2 in BSPT Male |
| Connection 2 | 1-1/4 in BSPT Male |
| Finish | Galvanised |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Size 1 | 2in |
| Thread Size 2 | 1-1/4in |
| Thread Standard 1 | BSPT |
| Thread Standard 2 | BSPT |
| RoHS | Not Compliant |
No datasheet is available for this part.