George Fischer FIGURE2A technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Short Elbow |
| Connection 1 | 1-1/4 in BS Female |
| Connection 2 | 1-1/4 in BSP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 1-1/4in |
| Thread Size 2 | 1-1/4in |
| Thread Standard 1 | BS |
| Thread Standard 2 | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for George Fischer FIGURE2A to view detailed technical specifications.
No datasheet is available for this part.