
This 90° short elbow fitting features 2 in BSP female connections on both ends, with a galvanised finish. It is designed for use in applications where a compact, right-angle connection is required. The fitting is constructed from durable materials and is suitable for use in a variety of industries and environments.
George Fischer FIGURE2A_770012209 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Short Elbow |
| Connection 1 | 2 in BSP Female |
| Connection 2 | 2 in BSP Female |
| Finish | Galvanised |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Size 1 | 2in |
| Thread Size 2 | 2in |
| Thread Standard 1 | BSP |
| Thread Standard 2 | BSP |
| RoHS | Not Compliant |
No datasheet is available for this part.