Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
100-12WG-W Datasheet | George Risk
Browse
Manufacturers
API
BOM
Account
GEORGE RISK
100-12WG-W
Datasheet
George Risk
100-12WG-W
Switches
Switches
Mounting
Surface Mount
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
George Risk 100-12WG-W technical specifications.
General
Height
1inch
Length
4inch
Mount
Surface Mount
Weight
0.0344lb
Width
2inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account