George Risk 100-T-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Surface Mount |
| Weight | 0.0284lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk 100-T-W to view detailed technical specifications.
No datasheet is available for this part.