GRI 180 Series Steel Door Switch, Standard, Diameter: 3/4 , Features: Designed for residential, commercial and industrial steel doors and frames
George Risk 180-12-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Standard |
| Weight | 0.0356lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.