GRI 4532 Series Miniature Overhead Door Switch, Standard, Material: Aluminum, Features: It has 2 feet of armored cable and a versatile universal magnet which can be mounted at various angles for difficult installations
George Risk 4532 technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 0.7852lb |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.