GRI 50R Series Switches, Wide gap with flange, Diameter: 1/4 , Features: Designed for applications where a small diameter recessed switch is required
George Risk 50RF-12WG-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Flanges |
| Weight | 0.0256lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.