GRI 50 Series Miniature Switch, Standard, Features: Low profile, self adhesive 3M tape make installation quick and simple
George Risk 55F-12-BA-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Standard |
| Weight | 0.029lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.