Enhanced Cable 8Conductors 24AWG 4.57mm Gray
Gepco International CT504/350P-10 technical specifications.
| Type | Enhanced Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.57mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Gepco International CT504/350P-10 to view detailed technical specifications.
No datasheet is available for this part.