Shielded Twisted Pair Cable 8Conductors 23AWG 6.6mm Pink
Gepco International CT604/500-13 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Pink |
| Maximum Outer Diameter | 6.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
No datasheet is available for this part.