Twisted Pair Cable 32Conductors 24AWG 16.51mm Black
Gepco International CTS4504HDX technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 32 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 16.51mm |
No datasheet is available for this part.