Digital Audio Cable 2Conductors 26AWG 3.63mm Black
Gepco International DS601 technical specifications.
| Type | Digital Audio Cable |
| Size | 26AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.63mm |
No datasheet is available for this part.