Sign in to ask questions about the Gesipa 6304230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gesipa 6304230 technical specifications.
| Length | 6mm |
| Material | Aluminium |
| Mount | Rivet |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Gesipa 6304230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
