Gesipa 6304311 technical specifications.
| Length | 8mm |
| Material | Aluminium |
| Mount | Rivet |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Gesipa 6304311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
