The CM0125-12164 CloudGate Micro is a slim-size worldwide LTE Cat 4 programmable multicarrier gateway with 3G fallback. It features two 10/100 Mbps Ethernet ports for LAN/WAN connectivity and an integrated GPS receiver. Encased in a ruggedized aluminum housing, it is designed for industrial and building automation protocol conversion, providing secure remote access over VPN and connectivity backup for mission-critical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GETWIRELESS CM0125-12164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GETWIRELESS CM0125-12164 technical specifications.
| Processor | i.MX280 (ARM926EJ-S @ 450 MHz)MHz |
| Flash Memory | 256MB |
| LTE Max Download Speed | 150Mbps |
| LTE Max Upload Speed | 50Mbps |
| Ethernet Ports | 2 x RJ45 (10/100 Mbps, LAN/WAN selectable)Qty |
| Operating Temperature Range | -30 to 70°C |
| Storage Temperature Range | -40 to 85°C |
| Input Voltage | 9-33V DC |
| Weight | 220g |
| LTE Frequency Bands | B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B26, B28, B38, B39, B40, B41 |
| GPS Support | Standalone GPS, Assisted GPS, GPS OneXTRA |
| Antenna Connectors | 1 x SMA (WWAN Main), 1 x SMA (WWAN Mimo/Div/GPS) |
| Regulatory | CE, FCC, PTCRB, ISED |
| Environmental | RoHS, REACH, WEEE |
| Carrier Certification | AT&T, Verizon, US Cellular, Telus |
Download the complete datasheet for GETWIRELESS CM0125-12164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.