
Oscillator KXO-V94T 1.84320 MHz, 12.90307, Geyer Electronic
Geyer Electronic 12.90307 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series | KXO-V94T |
| Size | 0.8mm |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.