KC-CSMDCRYSTAL10,0MHZ
Geyer Electronic KC-CSMDCRYSTAL10,0MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 16pF |
| Reach SVHC Compliant | Yes |
| Series Resistance | 50R |
| Size | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.